MCSOV/TA24MHZ
vs
SM99322C7A@24.000000MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
MONITOR PRODUCTS COMPANY INC
|
Reach Compliance Code |
compliant
|
unknown
|
Fall Time-Max |
7 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Physical Dimension |
14.1mm x 9.3mm x 2.4mm
|
7mm x 5mm x 1.6mm
|
Rise Time-Max |
7 ns
|
10 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Output Load |
|
30 pF
|
|
|
|
Compare MCSOV/TA24MHZ with alternatives
Compare SM99322C7A@24.000000MHZ with alternatives