MCSAR4-29P0A7-18.0
vs
MCSAR4-29P6A7-18.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
POLARIZED, STANDARD: MIL-M-24519
POLARIZED, STANDARD: MIL-M-24519
Body Breadth
0.07 inch
0.07 inch
Body Depth
0.318 inch
0.318 inch
Body Length
1.47 inch
1.47 inch
Body/Shell Style
PLUG
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
29
29
Base Number Matches
1
1
Compare MCSAR4-29P0A7-18.0 with alternatives
Compare MCSAR4-29P6A7-18.0 with alternatives