MCSAR3-29P8C7-18.0
vs
MCSAR4-29P6D7-18.0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
POLARIZED, STANDARD: MIL-M-24519
|
POLARIZED, STANDARD: MIL-M-24519
|
Body Breadth |
0.07 inch
|
0.07 inch
|
Body Depth |
0.318 inch
|
0.318 inch
|
Body Length |
1.47 inch
|
1.47 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
29
|
29
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCSAR3-29P8C7-18.0 with alternatives
Compare MCSAR4-29P6D7-18.0 with alternatives