MCSAR1-29P6A7-18.0 vs MCSAR4-29P8B7-18.0 feature comparison

MCSAR1-29P6A7-18.0 TE Connectivity

Buy Now Datasheet

MCSAR4-29P8B7-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature POLARIZED, STANDARD: MIL-M-24519 POLARIZED, STANDARD: MIL-M-24519
Body Breadth 0.07 inch 0.07 inch
Body Depth 0.318 inch 0.318 inch
Body Length 1.47 inch 1.47 inch
Body/Shell Style PLUG PLUG
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number of Ports 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 29 29
Base Number Matches 1 1

Compare MCSAR1-29P6A7-18.0 with alternatives

Compare MCSAR4-29P8B7-18.0 with alternatives