MCS0402MD4991BE100
vs
239062744992L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
YAGEO CORP
|
Package Description |
SMT, 0402
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 50, STANDARD: CECC40401-801
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.32 mm
|
0.3 mm
|
Package Length |
1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P) |
0.063 W
|
0.0625 W
|
Rated Temperature |
70 °C
|
|
Reference Standard |
AEC-Q200
|
|
Resistance |
4990 Ω
|
4990 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MCS0402MD4991BE100 with alternatives
Compare 239062744992L with alternatives