MCRH50V106M5X11 vs 1100LFM0511RTN111J feature comparison

MCRH50V106M5X11 SPC Multicomp

Buy Now Datasheet

1100LFM0511RTN111J Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO FENGHUA ADVANCED TECHNOLOGY
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
Samacsys Description MULTICOMP - MCRH50V106M5X11 - CAP, 10µF, 50V, 20%
Samacsys Manufacturer Multicomp Pro
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 3.59
Compliance Temperature Grade Industrial: -40C to +105C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.01
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.005 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 46 mA 76 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Terminal Pitch 5 mm

Compare MCRH50V106M5X11 with alternatives

Compare 1100LFM0511RTN111J with alternatives