MCR8SDG
vs
BT152X-800R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
WEEN SEMICONDUCTORS CO LTD
Part Package Code
TO-220AB
Package Description
CASE 221A-09, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
CASE 221A-09
Reach Compliance Code
unknown
not_compliant
Case Connection
ANODE
ISOLATED
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
32 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
RMS On-state Current-Max
8 A
20 A
Repetitive Peak Off-state Voltage
400 V
800 V
Repetitive Peak Reverse Voltage
400 V
800 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
SCR
Base Number Matches
3
3
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.30.00.80
Operating Temperature-Max
125 °C
Reference Standard
IEC-60134
Compare BT152X-800R with alternatives