MCR8DSNT4
vs
S4003LS2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
TECCOR ELECTRONICS INC
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
ANODE
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
2 V/us
5 V/us
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
1 V
0.8 V
Holding Current-Max
6 mA
6 mA
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.01 mA
0.1 mA
Non-Repetitive Pk On-state Cur
90 A
30 A
Number of Elements
1
1
Number of Terminals
2
3
On-State Voltage-Max
1.8 V
On-state Current-Max
8000 A
3000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
3 A
Repetitive Peak Off-state Voltage
800 V
400 V
Repetitive Peak Reverse Voltage
800 V
400 V
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
20
Rohs Code
No
Circuit Commutated Turn-off Time-Nom
50 µs
JEDEC-95 Code
TO-220AB
Repetitive Peak Off-state Leakage Current-Max
1 µA
Compare MCR8DSNT4 with alternatives
Compare S4003LS2 with alternatives