MCR8DSNT4 vs 933387740127 feature comparison

MCR8DSNT4 Motorola Mobility LLC

Buy Now Datasheet

933387740127 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code TO-252 TO-220AB
Package Description SMALL OUTLINE, R-PSSO-G2 PLASTIC, SC-46, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 2 V/us
DC Gate Trigger Current-Max 0.2 mA 15 mA
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 6 mA
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 90 A
Number of Elements 1 1
Number of Terminals 2 3
On-State Voltage-Max 1.8 V
On-state Current-Max 8000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 9 A
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JEDEC-95 Code TO-220AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MCR8DSNT4 with alternatives

Compare 933387740127 with alternatives