MCR72-6G vs TIC106D-S feature comparison

MCR72-6G Littelfuse Inc

Buy Now Datasheet

TIC106D-S Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC BOURNS INC
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer LITTELFUSE Bourns
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 2 1
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 5 mA
Leakage Current-Max 0.4 mA
Non-Repetitive Pk On-state Cur 30 A
On-state Current-Max 3200 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C

Compare MCR72-6G with alternatives

Compare TIC106D-S with alternatives