MCR72-6G vs MCR12MG feature comparison

MCR72-6G Littelfuse Inc

Buy Now Datasheet

MCR12MG onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC ONSEMI
Package Description FLANGE MOUNT, R-PSFM-T3 CASE 221A-09, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 20 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 12 A
Repetitive Peak Off-state Voltage 400 V 600 V
Repetitive Peak Reverse Voltage 400 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Manufacturer Package Code 221A-09
Factory Lead Time 4 Weeks
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 40 mA
JESD-609 Code e3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 100 A
On-state Current-Max 12000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Terminal Finish TIN

Compare MCR72-6G with alternatives

Compare MCR12MG with alternatives