MCR72-10-AN
vs
MCR72-10-BL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
6 mA
6 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
10 µA
Repetitive Peak Off-state Voltage
800 V
800 V
Repetitive Peak Reverse Voltage
800 V
800 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
2
Compare MCR72-10-AN with alternatives
Compare MCR72-10-BL with alternatives