MCR718T4 vs MCR718T4 feature comparison

MCR718T4 onsemi

Buy Now Datasheet

MCR718T4 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code TO-252 TO-252
Package Description PLASTIC, CASE 369C-01, DPAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Manufacturer Package Code 369C
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 2 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us 5 V/us
DC Gate Trigger Current-Max 0.075 mA 0.075 mA
DC Gate Trigger Voltage-Max 1 V 0.8 V
Holding Current-Max 10 mA 5 mA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 25 A 25 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 4000 A 2600 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 1
Additional Feature SENSITIVE GATE
Leakage Current-Max 0.01 mA
On-State Voltage-Max 1.5 V

Compare MCR718T4 with alternatives

Compare MCR718T4 with alternatives