MCR718T4
vs
MCR706ARL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
MOTOROLA INC
Part Package Code
TO-252
Package Description
PLASTIC, CASE 369C-01, DPAK-3
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
2 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Current-Max
0.075 mA
0.075 mA
DC Gate Trigger Voltage-Max
1 V
1 V
Holding Current-Max
10 mA
5 mA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
25 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Voltage
600 V
400 V
Repetitive Peak Reverse Voltage
600 V
400 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
1
Repetitive Peak Off-state Leakage Current-Max
10 µA
Compare MCR718T4 with alternatives
Compare MCR706ARL with alternatives