MCR708AT4
vs
S6008FS3143
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
LITTELFUSE INC
Part Package Code
TO-252
SFM
Package Description
SMALL OUTLINE, R-PSSO-G2
TO-202AB, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Current-Max
0.075 mA
0.5 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
10 mA
JESD-30 Code
R-PSSO-G2
R-PDSO-G3
JESD-609 Code
e0
e3
Leakage Current-Max
0.2 mA
Non-Repetitive Pk On-state Cur
25 A
Number of Elements
1
1
Number of Terminals
2
3
On-State Voltage-Max
2.2 V
On-state Current-Max
2600 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
8 A
Repetitive Peak Off-state Voltage
600 V
600 V
Repetitive Peak Reverse Voltage
600 V
600 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Trigger Device Type
SCR
SCR
Base Number Matches
5
2
Pbfree Code
No
Rohs Code
Yes
Moisture Sensitivity Level
2
Compare MCR708AT4 with alternatives
Compare S6008FS3143 with alternatives