MCR708A1G
vs
2N6606
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SOLID STATE DEVICES INC
|
Part Package Code |
TO-252
|
|
Package Description |
LEAD FREE, PLASTIC, CASE 369D-01, DPAK-3
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 369D-01
|
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.075 mA
|
0.2 mA
|
JESD-30 Code |
R-PSIP-T3
|
O-MBCY-W3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
COMMERCIAL
|
|
RMS On-state Current-Max |
4 A
|
0.275 A
|
Repetitive Peak Off-state Voltage |
600 V
|
60 V
|
Repetitive Peak Reverse Voltage |
600 V
|
60 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
5 mA
|
JEDEC-95 Code |
|
TO-18
|
Leakage Current-Max |
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
|
6 A
|
On-state Current-Max |
|
275 A
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|