MCR69-3G vs JANTX2N2328AS feature comparison

MCR69-3G Rochester Electronics LLC

Buy Now Datasheet

JANTX2N2328AS Silicon Transistor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SILICON TRANSISTOR CORP
Part Package Code TO-220AB
Package Description LEAD FREE, CASE 221A-07, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 221A-07
Reach Compliance Code unknown unknown
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 30 mA 0.02 mA
JEDEC-95 Code TO-220AB TO-39
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
RMS On-state Current-Max 25 A 2.512 A
Repetitive Peak Off-state Voltage 100 V 300 V
Repetitive Peak Reverse Voltage 100 V
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 3 9
Rohs Code No
ECCN Code EAR99
HTS Code 8541.30.00.80
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 2 mA
Non-Repetitive Pk On-state Cur 15 A
On-state Current-Max 220 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Reference Standard MIL

Compare JANTX2N2328AS with alternatives