MCR69-3G
vs
JAN2N2328AS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ONSEMI
COBHAM PLC
Part Package Code
TO-220AB
Package Description
LEAD FREE, CASE 221A-07, 3 PIN
Pin Count
3
Manufacturer Package Code
221A-07
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
onsemi
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
1 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Current-Max
30 mA
0.02 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
TO-39
JESD-30 Code
R-PSFM-T3
O-MBCY-W3
JESD-609 Code
e3
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
300 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
25000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
2.512 A
Repetitive Peak Off-state Voltage
100 V
300 V
Repetitive Peak Reverse Voltage
100 V
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
3
9
Reference Standard
MIL
Compare MCR69-3G with alternatives