MCR69-3G
vs
BT151S-650R,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
30 mA
15 mA
JEDEC-95 Code
TO-220AB
TO-252AA
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
12 A
Repetitive Peak Off-state Voltage
100 V
650 V
Repetitive Peak Reverse Voltage
100 V
650 V
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
3
2
Part Package Code
DPAK
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Manufacturer Package Code
SOT428
Circuit Commutated Turn-off Time-Nom
70 µs
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
20 mA
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
100 A
On-state Current-Max
7500 A
Operating Temperature-Max
125 °C
Repetitive Peak Off-state Leakage Current-Max
500 µA
Terminal Finish
TIN
Compare MCR69-3G with alternatives
Compare BT151S-650R,118 with alternatives
BT151S-650R,118 vs BT151S-650R/T3
BT151S-650R,118 vs BT151S-650R
BT151S-650R,118 vs 934048730118
BT151S-650R,118 vs BT150-500R,127
BT151S-650R,118 vs BT152X-800R
BT151S-650R,118 vs JAN2N1776A
BT151S-650R,118 vs MCR72-6G
BT151S-650R,118 vs MCR12NG
BT151S-650R,118 vs MCR68-2G