MCR25N vs BT145-800R feature comparison

MCR25N Rochester Electronics LLC

Buy Now Datasheet

BT145-800R Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PHILIPS SEMICONDUCTORS
Part Package Code TO-220AB
Package Description CASE 221A-09, 3 PIN ,
Pin Count 3
Manufacturer Package Code CASE 221A-09
Reach Compliance Code unknown unknown
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 30 mA 35 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
RMS On-state Current-Max 25 A
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type SCR SCR
Base Number Matches 6 4
Rohs Code Yes
ECCN Code EAR99
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 60 mA
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 300 A
On-State Voltage-Max 1.5 V
On-state Current-Max 16000 A
Operating Temperature-Max 110 °C