MCR25JZHF1000
vs
RMF13FT1000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
TA-I TECHNOLOGY CO LTD
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.6 mm
|
Package Length |
3.2 mm
|
3.1 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
2.5 mm
|
2.55 mm
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200; IATF 16949
|
AEC-Q200
|
Resistance |
100 Ω
|
100 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1210
|
1210
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCR25JZHF1000 with alternatives
Compare RMF13FT1000 with alternatives