MCR25D
vs
2N6507
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
MOTOROLA INC
|
Part Package Code |
TO-220AB
|
TO-220AB
|
Package Description |
CASE 221A-09, 3 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
221A-09
|
CASE 221A
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
|
DC Gate Trigger Current-Max |
30 mA
|
30 mA
|
DC Gate Trigger Voltage-Max |
1 V
|
1.5 V
|
Holding Current-Max |
40 mA
|
40 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Non-Repetitive Pk On-state Cur |
300 A
|
250 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
25000 A
|
8000 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
25 A
|
25 A
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
33
|
Circuit Commutated Turn-off Time-Nom |
|
15 µs
|
Leakage Current-Max |
|
2 mA
|
On-State Voltage-Max |
|
2.1 V
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
|
|
|
Compare MCR25D with alternatives
Compare 2N6507 with alternatives