MCR230F3
vs
2N3887
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MOTOROLA INC
|
SEMITRONICS CORP
|
Package Description |
POST/STUD MOUNT, O-MUPM-D3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
|
Circuit Commutated Turn-off Time-Nom |
25 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
|
DC Gate Trigger Current-Max |
25 mA
|
400 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
4 V
|
Holding Current-Max |
50 mA
|
200 mA
|
JESD-30 Code |
O-MUPM-D3
|
O-MUPM-H3
|
Leakage Current-Max |
1 mA
|
15 mA
|
Non-Repetitive Pk On-state Cur |
250 A
|
4500 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-State Voltage-Max |
1.9 V
|
|
On-state Current-Max |
25000 A
|
175000 A
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
25 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
50 V
|
300 V
|
Repetitive Peak Reverse Voltage |
50 V
|
300 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
3
|
JEDEC-95 Code |
|
TO-93
|
|
|
|
Compare MCR230F3 with alternatives
Compare 2N3887 with alternatives