MCR22-8-18
vs
MCR22-8RL1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ON SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-W3
LEAD FREE, CASE 29-11, TO-226, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
40 µs
40 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-226AA
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1.5 A
1.5 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Repetitive Peak Reverse Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Pin Count
3
Manufacturer Package Code
29-11
Samacsys Manufacturer
onsemi
Additional Feature
SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min
25 V/us
JESD-609 Code
e1
Leakage Current-Max
0.2 mA
Non-Repetitive Pk On-state Cur
15 A
On-state Current-Max
1500 A
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN SILVER COPPER
Compare MCR22-8-18 with alternatives
Compare MCR22-8RL1G with alternatives