MCR22-2 vs EC103B2RP feature comparison

MCR22-2 New Jersey Semiconductor Products Inc

Buy Now Datasheet

EC103B2RP Teccor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC TECCOR ELECTRONICS INC
Reach Compliance Code unknown unknown
DC Gate Trigger Current-Max 0.2 mA 0.05 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Reverse Voltage 50 V 200 V
Trigger Device Type SCR SCR
Base Number Matches 5 2
Package Description CYLINDRICAL, O-PBCY-T3
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 200 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Compare EC103B2RP with alternatives