MCR218-4
vs
C122B1G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
TO-220AB
TO-220AB
Package Description
CASE 221A-09, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Manufacturer Package Code
CASE 221A-09
CASE 221A-07
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
25 mA
25 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
30 mA
60 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Leakage Current-Max
2 mA
0.5 mA
Non-Repetitive Pk On-state Cur
80 A
90 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
8000 A
8000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Voltage
200 V
200 V
Repetitive Peak Reverse Voltage
200 V
50 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
6
1
Circuit Commutated Turn-off Time-Nom
50 µs
Compare MCR218-4 with alternatives
Compare C122B1G with alternatives