MCR218-2FP vs S2008L feature comparison

MCR218-2FP Motorola Mobility LLC

Buy Now Datasheet

S2008L Loras Industries Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC LORAS INDUSTRIES INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Circuit Commutated Turn-off Time-Nom 15 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 25 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 30 mA 30 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 0.2 mA
Non-Repetitive Pk On-state Cur 80 A 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.8 V
On-state Current-Max 8000 A 8000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 50 V 200 V
Repetitive Peak Reverse Voltage 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 3
Critical Rate of Rise of Off-State Voltage-Min 125 V/us
JEDEC-95 Code TO-220AB

Compare MCR218-2FP with alternatives

Compare S2008L with alternatives