MCR1906-3 vs 2N1884 feature comparison

MCR1906-3 Freescale Semiconductor

Buy Now Datasheet

2N1884 Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS DIGITRON SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown unknown
Circuit Commutated Turn-off Time-Nom 10 µs
DC Gate Trigger Current-Max 1 mA
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 5 mA
JESD-609 Code e0 e0
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 15 A
On-State Voltage-Max 1.7 V
On-state Current-Max 1600 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -60 °C
Repetitive Peak Off-state Voltage 100 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Trigger Device Type SCR SCR
Base Number Matches 5 2