MCR18EZHMJW511 vs WK12S511JTL feature comparison

MCR18EZHMJW511 ROHM Semiconductor

Buy Now Datasheet

WK12S511JTL Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
ROHM CO LTD WALSIN TECHNOLOGY CORP
CHIP CHIP, HALOGEN FREE
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
510 Ω 510 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
LASER TRIMMABLE, RATED AC VOLTAGE: 200V

Compare MCR18EZHMJW511 with alternatives

Compare WK12S511JTL with alternatives