MCR18EZHJ181 vs RK73B2BRTTDD181J feature comparison

MCR18EZHJ181 ROHM Semiconductor

Buy Now Datasheet

RK73B2BRTTDD181J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD KOA SPEER ELECTRONICS INC
Package Description CHIP SMT, 1206
Reach Compliance Code compliant compliant
Construction Rectangular RECTANGULAR PACKAGE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 180 Ω 180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Reference Standard AEC-Q200

Compare MCR18EZHJ181 with alternatives

Compare RK73B2BRTTDD181J with alternatives