MCR10FZHF1622 vs 0805S8F1622B4E feature comparison

MCR10FZHF1622 ROHM Semiconductor

Buy Now Datasheet

0805S8F1622B4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ROHM CO LTD ROYAL ELECTRONIC FTY CO LTD
SMT, 0805
unknown compliant
EAR99 EAR99
8533.21.00.30
Chip Chip
e3 e3
MCR10
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER
0.125 W 0.125 W
70 °C
16200 Ω 16200 Ω
FIXED RESISTOR FIXED RESISTOR
MCR10(F TOL) 0805(1/8WS,F TOL)
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare MCR10FZHF1622 with alternatives

Compare 0805S8F1622B4E with alternatives