MCR10EZPJ473 vs ERJ6GEJ473V feature comparison

MCR10EZPJ473 ROHM Semiconductor

Buy Now Datasheet

ERJ6GEJ473V Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
ROHM CO LTD PANASONIC CORP
CHIP SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ROHM Semiconductor
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200; IATF 16949 AEC-Q200, IEC60115-8
47000 Ω 47000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
TIN OVER NICKEL TIN
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare MCR10EZPJ473 with alternatives

Compare ERJ6GEJ473V with alternatives