MCR10EZPF2001 vs 0805S8F2001BC feature comparison

MCR10EZPF2001 ROHM Semiconductor

Buy Now Datasheet

0805S8F2001BC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes
Active Obsolete
ROHM CO LTD ROYAL ELECTRONIC FTY CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
ROHM Semiconductor
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C
AEC-Q200; IATF 16949
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL
WRAPAROUND
1% 1%
150 V 150 V
1 1
0805(1/8WS,F TOL)

Compare MCR10EZPF2001 with alternatives

Compare 0805S8F2001BC with alternatives