MCR10EZHF1622 vs 0805WAF1622C5 feature comparison

MCR10EZHF1622 ROHM Semiconductor

Buy Now Datasheet

0805WAF1622C5 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Obsolete Obsolete
ROHM CO LTD ROYAL ELECTRONIC FTY CO LTD
SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30
Chip Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH
0.125 W 0.1 W
70 °C
16200 Ω 16200 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare MCR10EZHF1622 with alternatives

Compare 0805WAF1622C5 with alternatives