MCR10ERTF6800 vs WR08X6800FGLJ feature comparison

MCR10ERTF6800 ROHM Semiconductor

Buy Now Datasheet

WR08X6800FGLJ Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ROHM CO LTD WALSIN TECHNOLOGY CORP
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard TS 16949 AEC-Q200
Resistance 680 Ω 680 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE; RATED AC VOLTAGE (V): 150

Compare MCR10ERTF6800 with alternatives

Compare WR08X6800FGLJ with alternatives