MCR106-6
vs
MCR71-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
MOTOROLA INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
30 mA
DC Gate Trigger Voltage-Max
1 V
1.5 V
Holding Current-Max
5 mA
50 mA
JEDEC-95 Code
TO-225AA
JESD-30 Code
R-PSFM-T3
Non-Repetitive Pk On-state Cur
25 A
550 A
Number of Elements
1
Number of Terminals
3
On-State Voltage-Max
2 V
2.1 V
On-state Current-Max
2550 A
55000 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Leakage Current-Max
200 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
9
3
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
Leakage Current-Max
2 mA