MCR106-6
vs
MCR106-6G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
ON SEMICONDUCTOR
Package Description
,
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
1 V
1 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-225AA
TO-225AA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-Repetitive Pk On-state Cur
25 A
25 A
Number of Elements
1
1
Number of Terminals
3
3
On-State Voltage-Max
2 V
On-state Current-Max
2550 A
4000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Leakage Current-Max
200 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
9
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-225AA
Pin Count
3
Manufacturer Package Code
77-09
Samacsys Manufacturer
onsemi
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
JESD-609 Code
e3
Leakage Current-Max
0.2 mA
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
TIN
Compare MCR106-6G with alternatives