MCR103
vs
2N5061
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
ASI SEMICONDUCTOR INC
Package Description
CYLINDRICAL, O-PBCY-T3
TO-92, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-226AA
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
0.01 mA
Non-Repetitive Pk On-state Cur
10 A
10 A
Number of Elements
1
1
Number of Terminals
3
3
On-State Voltage-Max
1.7 V
On-state Current-Max
800 A
510 A
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-60 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
60 V
50 V
Repetitive Peak Reverse Voltage
60 V
50 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
3
1
Part Package Code
TO-92
Pin Count
3
Circuit Commutated Turn-off Time-Nom
10 µs
Compare MCR103 with alternatives
Compare 2N5061 with alternatives