MCR100-8 vs BT168E,112 feature comparison

MCR100-8 Motorola Mobility LLC

Buy Now Datasheet

BT168E,112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-W3 PLASTIC, SC-43A, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 10 A 8 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.7 V
On-state Current-Max 800 A 500 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 100 µA
Repetitive Peak Off-state Voltage 600 V 500 V
Repetitive Peak Reverse Voltage 600 V 500 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 4 1
Rohs Code Yes
Manufacturer Package Code SOT54
Circuit Commutated Turn-off Time-Nom 100 µs
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MCR100-8 with alternatives

Compare BT168E,112 with alternatives