MCR100-3
vs
BT169B,126
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
TRANSYS ELECTRONICS LTD
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
10
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Package Description |
|
PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT54
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
SENSITIVE GATE
|
Circuit Commutated Turn-off Time-Nom |
|
100 µs
|
Configuration |
|
SINGLE
|
DC Gate Trigger Current-Max |
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
5 mA
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
|
9 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
On-state Current-Max |
|
800 A
|
Operating Temperature-Max |
|
125 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
0.8 A
|
Repetitive Peak Off-state Voltage |
|
200 V
|
Repetitive Peak Reverse Voltage |
|
200 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Trigger Device Type |
|
SCR
|
|
|
|
Compare BT169B,126 with alternatives
-
BT169B,126 vs BT169BAMO
-
BT169B,126 vs MCR100-4
-
BT169B,126 vs 2N5064AP
-
BT169B,126 vs EC103B
-
BT169B,126 vs TIC47
-
BT169B,126 vs 2N5064,112
-
BT169B,126 vs 2N5064
-
BT169B,126 vs BT169B
-
BT169B,126 vs EC103BRP