MCR100-006G vs S107F1 feature comparison

MCR100-006G onsemi

Buy Now Datasheet

S107F1 Hutson Industries

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR HUTSON INDUSTRIES
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code CASE 029-11
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us 8 V/us
DC Gate Trigger Current-Max 0.2 mA 0.5 mA
DC Gate Trigger Voltage-Max 1.2 V 0.8 V
Holding Current-Max 5 mA 3 mA
JEDEC-95 Code TO-92 TO-202
JESD-30 Code O-PBCY-T3 R-PSFM-T3
Leakage Current-Max 0.1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 10 A 40 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 800 A 4000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 4 A
Repetitive Peak Off-state Voltage 400 V 50 V
Repetitive Peak Reverse Voltage 400 V 50 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code No
Additional Feature SENSITIVE GATE
Case Connection ANODE
JESD-609 Code e0
Repetitive Peak Off-state Leakage Current-Max 100 µA
Terminal Finish TIN LEAD

Compare MCR100-006G with alternatives

Compare S107F1 with alternatives