MCR100-006G
vs
BT168E,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
NXP SEMICONDUCTORS
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
PLASTIC, SC-43A, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 029-11
SOT54
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
onsemi
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
500 V/us
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
1.2 V
0.8 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Leakage Current-Max
0.1 mA
0.1 mA
Non-Repetitive Pk On-state Cur
10 A
8 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
800 A
500 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
400 V
500 V
Repetitive Peak Reverse Voltage
400 V
500 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
100 µs
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Repetitive Peak Off-state Leakage Current-Max
100 µA
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare MCR100-006G with alternatives
Compare BT168E,112 with alternatives
BT168E,112 vs BT168G,112
BT168E,112 vs BT168G
BT168E,112 vs 934042490112
BT168E,112 vs BT168ET/R
BT168E,112 vs X0203MA
BT168E,112 vs BT168E
BT168E,112 vs 03P2M-AZ
BT168E,112 vs EC113M3
BT168E,112 vs EC103B