MCR08BT1G vs S4X8TS2RP1 feature comparison

MCR08BT1G Rochester Electronics LLC

Buy Now Datasheet

S4X8TS2RP1 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LITTELFUSE INC
Part Package Code TO-261AA
Package Description LEAD FREE, CASE 318E-04, TO-261, 4 PIN ,
Pin Count 4
Manufacturer Package Code CASE 318E-04
Reach Compliance Code unknown unknown
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 200 V
Repetitive Peak Reverse Voltage 200 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR
Base Number Matches 3 1

Compare S4X8TS2RP1 with alternatives