MCR08BT1G vs C205D feature comparison

MCR08BT1G Rochester Electronics LLC

Buy Now Datasheet

C205D Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-261AA
Package Description LEAD FREE, CASE 318E-04, TO-261, 4 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 4
Manufacturer Package Code CASE 318E-04
Reach Compliance Code unknown unknown
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-261AA TO-226AA
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
RMS On-state Current-Max 0.8 A 1.2 A
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount YES NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 3 4
ECCN Code EAR99
HTS Code 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 15 µs
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
Leakage Current-Max 0.2 mA
Non-Repetitive Pk On-state Cur 10 A
On-State Voltage-Max 1.6 V
On-state Current-Max 1200 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare C205D with alternatives