MCR08BT1G vs BT168E,112 feature comparison

MCR08BT1G Littelfuse Inc

Buy Now Datasheet

BT168E,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-261AA TO-92
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 200 V 500 V
Repetitive Peak Reverse Voltage 200 V 500 V
Surface Mount YES NO
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Device Type SCR SCR
Base Number Matches 1 1
Part Package Code TO-92
Package Description PLASTIC, SC-43A, 3 PIN
Pin Count 3
Manufacturer Package Code SOT54
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 8 A
On-state Current-Max 500 A
Operating Temperature-Max 125 °C
Repetitive Peak Off-state Leakage Current-Max 100 µA

Compare MCR08BT1G with alternatives

Compare BT168E,112 with alternatives