MCR08BT1
vs
TCR22-4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
TECCOR ELECTRONICS INC
Package Description
CASE 318E, 4 PIN
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
HIGH RELIABILITY
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
60 V/us
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JESD-30 Code
R-PDSO-G4
O-PBCY-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.2 mA
0.001 mA
Number of Elements
1
1
Number of Terminals
4
3
On-State Voltage-Max
1.7 V
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
1.5 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
1 µA
Repetitive Peak Off-state Voltage
200 V
200 V
Repetitive Peak Reverse Voltage
200 V
200 V
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
7
3
Part Package Code
TO-92
Pin Count
3
Circuit Commutated Turn-off Time-Nom
50 µs
JEDEC-95 Code
TO-92
Non-Repetitive Pk On-state Cur
160 A
On-state Current-Max
1500 A
Compare TCR22-4 with alternatives