MCR08BT1,115
vs
EC103DRP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
TECCOR ELECTRONICS INC
Part Package Code
SC-73
Package Description
PLASTIC, SC-73, 4 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
4
Manufacturer Package Code
SOT223
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JESD-30 Code
R-PDSO-G4
O-PBCY-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
9 A
Number of Elements
1
1
Number of Terminals
4
3
On-state Current-Max
500 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
200 V
400 V
Repetitive Peak Reverse Voltage
200 V
400 V
Surface Mount
YES
NO
Terminal Finish
TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
JEDEC-95 Code
TO-92
Compare MCR08BT1,115 with alternatives
Compare EC103DRP with alternatives