MCR01PZPIJ475 vs 0402WGJ0475TDE feature comparison

MCR01PZPIJ475 ROHM Semiconductor

Buy Now Datasheet

0402WGJ0475TDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature STANDARD: TS 16949
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method BULK
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 4700000 Ω 4700000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare MCR01PZPIJ475 with alternatives

Compare 0402WGJ0475TDE with alternatives