MCR006YLPF3323 vs NRC-AS02F3323TRQYF feature comparison

MCR006YLPF3323 ROHM Semiconductor

Buy Now Datasheet

NRC-AS02F3323TRQYF NIC Components Corp

Buy Now Datasheet
Yes Yes
Active Active
ROHM CO LTD NIC COMPONENTS CORP
CHIP SMT, 0201
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, Paper, 7 Inch TR, Paper, 7 Inch
0.05 W 0.05 W
70 °C 70 °C
332000 Ω 332000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
25 V 25 V
1 1
ANTI-SULFUR
e3
Tin (Sn) - with Nickel (Ni) barrier

Compare MCR006YLPF3323 with alternatives

Compare NRC-AS02F3323TRQYF with alternatives