MCR004YZPF46R4 vs CR01005-32W-46R4FT feature comparison

MCR004YZPF46R4 ROHM Semiconductor

Buy Now Datasheet

CR01005-32W-46R4FT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.031 W 0.031 W
Resistance 46.4 Ω 46.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1
Package Description CHIP
Samacsys Manufacturer Venkel
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MCR004YZPF46R4 with alternatives

Compare CR01005-32W-46R4FT with alternatives